text.skipToContent text.skipToNavigation

Manufacturer Part #

IPT017N12NM6ATMA1

60V, 331A, 1.7MOHM, N-CH, 8-PowerSFN

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPT017N12NM6ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 120V
Drain-Source On Resistance-Max: 1.7mΩ
Rated Power Dissipation: 395W
Qg Gate Charge: 141nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 29A
Turn-on Delay Time: 19ns
Turn-off Delay Time: 34ns
Rise Time: 17ns
Fall Time: 19ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3.6V
Technology: OptiMOS
Input Capacitance: 11,000pF
Package Style:  HSOF-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$4,880.00
USD
Quantity
Unit Price
2,000+
$2.44
Product Variant Information section