text.skipToContent text.skipToNavigation

Manufacturer Part #

IPT60R045CFD7XTMA1

CoolMOS CFD7PowerTransistor

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Infineon IPT60R045CFD7XTMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 45mΩ
Rated Power Dissipation: 272W
Qg Gate Charge: 79nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 52A
Turn-on Delay Time: 27ns
Turn-off Delay Time: 101ns
Rise Time: 19ns
Fall Time: 5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: CoolMOS
Input Capacitance: 3194pF
Series: CoolMOS CFD7
Package Style:  HSOF-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$7,640.00
USD
Quantity
Unit Price
2,000+
$3.82
Product Variant Information section