text.skipToContent text.skipToNavigation

Manufacturer Part #

IPTC017N12NM6ATMA1

N-Channel 120 V 32A (Ta) 331A (Tc) High Power Transistor PG-HDSOP-16-U01

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPTC017N12NM6ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 120V
Drain-Source On Resistance-Max: 1.7mΩ
Rated Power Dissipation: 3.8W
Qg Gate Charge: 113nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 32A
Turn-on Delay Time: 19ns
Turn-off Delay Time: 34ns
Rise Time: 17ns
Fall Time: 19ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3.1V
Technology: OptiMOS
Input Capacitance: 8100pF
Series: OptiMOS 6
Package Style:  HDSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1800
Multiple Of:
1800
Total
$7,092.00
USD
Quantity
Unit Price
1,800+
$3.94
Product Variant Information section