text.skipToContent text.skipToNavigation

Manufacturer Part #

IPW60R037P7XKSA1

Single N-Channel 600V 37 mOhm 121 nC CoolMOS™ Power Mosfet - TO-247-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Infineon IPW60R037P7XKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.037Ω
Rated Power Dissipation: 255W
Qg Gate Charge: 121nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 76A
Turn-on Delay Time: 22ns
Turn-off Delay Time: 90ns
Rise Time: 21ns
Fall Time: 4ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.5V
Technology: CoolMOS
Input Capacitance: 5243pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
240
Multiple Of:
30
Total
$1,135.20
USD
Quantity
Unit Price
240
$4.73
480
$4.69
720
$4.67
960
$4.65
1,200+
$4.60
Product Variant Information section