text.skipToContent text.skipToNavigation

Manufacturer Part #

IPW60R145CFD7XKSA1

IPW60R145CFD7 Series 600V 16A 145mOhm CoolMOS™ CFD7 Power Transistor - TO-247-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPW60R145CFD7XKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 145mΩ
Rated Power Dissipation: 83W
Qg Gate Charge: 31nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 16A
Turn-on Delay Time: 27ns
Turn-off Delay Time: 17ns
Rise Time: 18ns
Fall Time: 7.2ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: Si
Input Capacitance: 1330pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
240
Multiple Of:
240
Total
$458.40
USD
Quantity
Unit Price
240
$1.91
720
$1.89
960
$1.88
2,400
$1.86
3,600+
$1.84
Product Variant Information section