text.skipToContent text.skipToNavigation

Manufacturer Part #

IPW60R180P7XKSA1

Single N-Channel 600 V 180 mOhm 25 nC CoolMOS™ Power Mosfet - TO-247-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPW60R180P7XKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.18Ω
Rated Power Dissipation: 72W
Qg Gate Charge: 25nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 18A
Turn-on Delay Time: 14ns
Turn-off Delay Time: 85ns
Rise Time: 12ns
Fall Time: 8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.5V
Technology: CoolMOS
Input Capacitance: 1081pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
120
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
240
Multiple Of:
30
Total
$326.40
USD
Quantity
Unit Price
30
$1.38
120
$1.36
600
$1.34
1,200
$1.33
3,750+
$1.31
Product Variant Information section