text.skipToContent text.skipToNavigation

Manufacturer Part #

IPW80R280P7XKSA1

Single N-Channel 800 V 280 mOhm 36 nC CoolMOS™ Power Mosfet - TO-247-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPW80R280P7XKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 280mΩ
Rated Power Dissipation: 101|W
Qg Gate Charge: 36nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 17A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 40ns
Rise Time: 6ns
Fall Time: 5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Height - Max: 21.1mm
Length: 16.13mm
Input Capacitance: 1200pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
240
Multiple Of:
30
Total
$338.40
USD
Quantity
Unit Price
240
$1.41
720
$1.39
1,200
$1.38
2,400
$1.37
4,800+
$1.36
Product Variant Information section