text.skipToContent text.skipToNavigation

Manufacturer Part #

IPZ65R045C7XKSA1

MOSFET N-Ch 700V 46A TO247-4

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPZ65R045C7XKSA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 45mΩ
Rated Power Dissipation: 227W
Qg Gate Charge: 93nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 46A
Turn-on Delay Time: 20ns
Turn-off Delay Time: 82ns
Rise Time: 14ns
Fall Time: 7ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.5V
Technology: CoolMOS
Input Capacitance: 4340pF
Series: CoolMOS C7
Package Style:  TO-247-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
240
Multiple Of:
30
Total
$1,557.60
USD
Quantity
Unit Price
30
$6.49
480
$6.46
720
$6.45
960
$6.44
1,200+
$6.40
Product Variant Information section