text.skipToContent text.skipToNavigation

Manufacturer Part #

IQE050N08NM5CGSCATMA1

N-Channel 80 V 16 A 2.5W 5 mOhm Surface Mount Mosfet - PG-WHTFN-9-1

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2233
Product Specification Section
Infineon IQE050N08NM5CGSCATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 5mΩ
Rated Power Dissipation: 100W
Qg Gate Charge: 44nC
Gate-Source Voltage-Max [Vgss]: ±20V
Drain Current: 16A
Turn-on Delay Time: 9.4s
Turn-off Delay Time: 16.1s
Rise Time: 4.6s
Fall Time: 4s
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3.8V
Technology: Si
Input Capacitance: 2900pF
Series: OptiMOS™ 5
Package Style:  PG-WHTFN-9
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
Cost Per Unit
$7.67
Unit Price:
$4.17 USD Each
Total
$15.34
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.