Manufacturer Part #
IRF1010NSTRLPBF
Single N-Channel 55V 11 mOhm 120 nC HEXFET® Power Mosfet - D2PAK
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IRF1010NSTRLPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IRF1010NSTRLPBF - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 55V |
| Drain-Source On Resistance-Max: | 11mΩ |
| Rated Power Dissipation: | 180W |
| Qg Gate Charge: | 120nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 85A |
| Turn-on Delay Time: | 13ns |
| Turn-off Delay Time: | 39ns |
| Rise Time: | 76ns |
| Fall Time: | 48ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 4V |
| Technology: | Advanced Process Technology |
| Height - Max: | 4.83mm |
| Length: | 10.67mm |
| Input Capacitance: | 3210pF |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
800
$0.85
1,600
$0.84
2,400
$0.83
4,000
$0.825
8,000+
$0.805
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount