text.skipToContent text.skipToNavigation

Référence fabricant

IRF1405PBF

Single N-Channel 55 V 5.3 mOhm 260 nC HEXFET® Power Mosfet - TO-220-3

Modèle ECAD:
Nom du fabricant: Infineon
Emballage standard:
Product Variant Information section
Code de date: 2444
Product Specification Section
Infineon IRF1405PBF - Caractéristiques techniques
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 5.3mΩ
Rated Power Dissipation: 330W
Qg Gate Charge: 260nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 169A
Turn-on Delay Time: 13ns
Turn-off Delay Time: 130ns
Rise Time: 190ns
Fall Time: 110ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: Si
Height - Max: 9.02mm
Length: 10.67mm
Input Capacitance: 5480pF
Style d'emballage :  TO-220-3 (TO-220AB)
Méthode de montage : Flange Mount
Fonctionnalités et applications

Specifically designed for Automotive applications, this Stripe Planar design of HEXFET® Power MOSFETs utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area. Additional features of this HEXFET power MOSFET are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating. These benefits combine to make this design an extremely efficient and reliable device for use in Automotive applications and a wide variety of other applications.

Typical Applications

Electric Power Steering (EPS)
Anti-lock Braking System (ABS)
Wiper Control
Climate Control
Power Door

Features

Advanced Process Technology
Ultra Low On-Resistance
Dynamic dv/dt Rating
175°C Operating Temperature
Fast Switching
Repetitive Avalanche Allowed up to Tjmax
Lead-Free

The IRF1405PBF is a Single N-Channel MOSFET. It comes in a TO-220AB package and is shipped in tubes.

Pricing Section
Stock global :
13 750
États-Unis:
13 750
Sur commande :Order inventroy details
300 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
26 Semaines
Commande minimale :
50
Multiples de :
50
Total 
43,75 $
USD
Quantité
Prix unitaire
50
$0.875
200
$0.85
1 000
$0.825
2 000
$0.815
6 250+
$0.785
Product Variant Information section