text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF3710ZPBF

Single N-Channel 100 V 18 mOhm 120 nC HEXFET® Power Mosfet - TO-220-3

Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2039
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 18mΩ
Rated Power Dissipation: 160W
Qg Gate Charge: 82nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 59A
Turn-on Delay Time: 17ns
Turn-off Delay Time: 41ns
Rise Time: 77ns
Fall Time: 56ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: Advanced Process Technology
Input Capacitance: 2900pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.69
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.69
100
$0.605
300
$0.585
1,000
$0.565
3,000+
$0.55
Product Variant Information section