text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF450

Single N-Channel 500 V 150 W 120 nC Hexfet Transistor Through Hole - TO-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRF450 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.4Ω
Rated Power Dissipation: 150|W
Qg Gate Charge: 120nC
Package Style:  TO-3 (TO-204)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
120
Multiple Of:
20
Total
$2,721.60
USD
Quantity
Unit Price
20
$23.17
40
$23.02
60
$22.94
80
$22.88
100+
$22.68
Product Variant Information section