text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF510PBF-BE3

Single N-Channel 100 V 0.54 Ohms Flange Mount Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2224
Product Specification Section
Vishay IRF510PBF-BE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 540mΩ
Rated Power Dissipation: 43W
Qg Gate Charge: 8.3nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 5.6A
Turn-on Delay Time: 6.9ns
Turn-off Delay Time: 15ns
Rise Time: 16ns
Fall Time: 9.4ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Input Capacitance: 180pF
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$18.25
USD
Quantity
Unit Price
100
$0.365
500
$0.355
1,500
$0.345
3,750
$0.34
10,000+
$0.33
Product Variant Information section