text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF5803TRPBF

Single P-Channel 40 V 190 mOhm 37 nC HEXFET® Power Mosfet - TSOP-6

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRF5803TRPBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 190mΩ
Rated Power Dissipation: 2W
Qg Gate Charge: 37nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 3.4A
Turn-on Delay Time: 43ns
Turn-off Delay Time: 88ns
Rise Time: 550ns
Fall Time: 50ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: Si
Height - Max: 1.3mm
Length: 3mm
Input Capacitance: 1110pF
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$450.00
USD
Quantity
Unit Price
3,000
$0.15
9,000
$0.147
30,000
$0.144
45,000+
$0.142
Product Variant Information section