text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF630STRLPBF

Single N-Channel 200 V 0.4 Ohms Surface Mount Power Mosfet - TO-263

Product Specification Section
Vishay IRF630STRLPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 0.4Ω
Rated Power Dissipation: 74|W
Qg Gate Charge: 43nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$760.00
USD
Quantity
Unit Price
800
$0.95
1,600
$0.935
2,400
$0.93
3,200
$0.925
4,000+
$0.905