text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF630STRLPBF

Single N-Channel 200 V 0.4 Ohms Surface Mount Power Mosfet - TO-263

Product Specification Section
Vishay IRF630STRLPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 0.4Ω
Rated Power Dissipation: 74|W
Qg Gate Charge: 43nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
775
USA:
775
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.90
USD
Quantity
Unit Price
1
$1.90
10
$1.73
40
$1.63
125
$1.55
400+
$1.46