text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF6727MTRPBF

Single N-Channel 30 V 1.7 mOhm 74 nC HEXFET® Power Mosfet - DirectFET®

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRF6727MTRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 2.4mΩ
Rated Power Dissipation: 2.8W
Qg Gate Charge: 74nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 32A
Turn-on Delay Time: 21ns
Turn-off Delay Time: 24ns
Rise Time: 31ns
Fall Time: 16ns
Operating Temp Range: -40°C to +150°C
Gate Source Threshold: 2.35V
Technology: Si
Height - Max: 0.676mm
Length: 6.35mm
Input Capacitance: 6190pF
Package Style:  DIRECTFET
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4800
Multiple Of:
4800
Total
$4,656.00
USD
Quantity
Unit Price
4,800+
$0.97
Product Variant Information section