text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF7104TRPBF

Dual P-Channel 20V 0.25 Ohm 9.3 nC HEXFET® Power Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRF7104TRPBF - Technical Attributes
Attributes Table
Fet Type: Dual P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.25Ω
Rated Power Dissipation: 2|W
Qg Gate Charge: 9.3nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,380.00
USD
Quantity
Unit Price
4,000
$0.345
8,000
$0.34
16,000
$0.335
20,000+
$0.33
Product Variant Information section