text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF7329TRPBF

Dual P-Channel 12V 17 mOhm 38 nC HEXFET® Power Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRF7329TRPBF - Technical Attributes
Attributes Table
Fet Type: Dual P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 12V
Drain-Source On Resistance-Max: 17mΩ
Rated Power Dissipation: 2|W
Qg Gate Charge: 38nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 9.2A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 340ns
Rise Time: 8.6ns
Fall Time: 260ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.9V
Height - Max: 1.5mm
Length: 5mm
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$1,840.00
USD
Quantity
Unit Price
4,000
$0.46
8,000
$0.455
12,000
$0.45
16,000+
$0.445
Product Variant Information section