text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF740ASTRLPBF

Single N-Channel 400 V 0.55 Ohms Surface Mount Power Mosfet - D2PAK-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRF740ASTRLPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 400V
Drain-Source On Resistance-Max: 0.55Ω
Rated Power Dissipation: 3.1|W
Qg Gate Charge: 36nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

The IRF740ASTRLPBF is a Single N-Channel 400 V 0.55 Ohms Surface Mount Power Mosfet.

Features:

  • Halogen-free According to IEC 61249-2-21 Definition
  • Low Gate Charge Qg Results in Simple Drive Requirement
  • Improved Gate, Avalanche and Dynamic dV/dt Ruggedness
  • Fully Characterized Capacitance and Avalanche Voltage and Current
  • Effective Coss specified
  • Compliant to RoHS Directive 2002/95/EC

Typical SMPS Topologies:

  • Single Transistor Flyback Xfmr. Reset
  • Single Transistor Forward Xfmr. Reset (Both for US Line Input Only)

Applications:

  • Switch Mode Power Supply (SMPS)
  • Uninterruptible Power Supply
  • High speed Power Switching
Pricing Section
Global Stock:
0
USA:
0
5,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$816.00
USD
Quantity
Unit Price
800
$1.02
1,600
$1.01
2,400
$0.995
3,200
$0.985
4,000+
$0.97
Product Variant Information section