text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF9362TRPBF

Single P-Channel 30 V 21 mOhm 13 nC HEXFET® Power Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Infineon IRF9362TRPBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 21mΩ
Rated Power Dissipation: 2|W
Qg Gate Charge: 13nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$1,040.00
USD
Quantity
Unit Price
4,000
$0.26
8,000
$0.255
20,000+
$0.25
Product Variant Information section