text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF9640PBF

IRF9640 Series 200 V 0.5 Ohms Single P-Channel Power Mosfet - TO-220AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRF9640PBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 500mΩ
Rated Power Dissipation: 125|W
Qg Gate Charge: 44nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 11A
Turn-on Delay Time: 14ns
Turn-off Delay Time: 39ns
Rise Time: 43ns
Fall Time: 38ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Height - Max: 15.85mm
Length: 10.52mm
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
18,350
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.83
USD
Quantity
Unit Price
1
$0.83
50
$0.805
200
$0.785
1,000
$0.765
3,000+
$0.725
Product Variant Information section