text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFB11N50APBF-BE3

500V,11A,520MOHM,TO-220 - COO: TAIWAN

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Vishay IRFB11N50APBF-BE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.52Ω
Rated Power Dissipation: 170W
Qg Gate Charge: 52nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 11A
Turn-on Delay Time: 14ns
Turn-off Delay Time: 32ns
Rise Time: 35ns
Fall Time: 28ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 1423pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$935.00
USD
Quantity
Unit Price
1,000
$0.935
2,000
$0.925
3,000
$0.915
4,000
$0.91
5,000+
$0.895
Product Variant Information section