text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFB9N60APBF

Single N-Channel 500 V 0.75 Ohms Flange Mount Power Mosfet - TO-220AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Vishay IRFB9N60APBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.75Ω
Rated Power Dissipation: 170|W
Qg Gate Charge: 110nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
829
USA:
829
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.24
USD
Quantity
Unit Price
1
$1.24
40
$1.22
150
$1.21
750
$1.19
2,500+
$1.15
Product Variant Information section