text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFBE30PBF-BE3

800V, 4.1A, 3ohms, N-Channel, Power Mosfet, TO-220AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
Vishay IRFBE30PBF-BE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 125W
Qg Gate Charge: 78nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 4.1A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 82ns
Rise Time: 33ns
Fall Time: 30ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 1300pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$172.50
USD
Quantity
Unit Price
50
$3.45
150
$3.41
500
$3.36
1,000
$3.34
2,000+
$3.29
Product Variant Information section