text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFF230

Single N-Channel 200 V 2.5 W 42.1 nC Hexfet Transistor Through Hole - TO-39

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2232
Product Specification Section
Infineon IRFF230 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 0.4Ω
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 42.1nC
Package Style:  TO-39
Mounting Method: Through Hole
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$366.00
USD
Quantity
Unit Price
100+
$14.64
Product Variant Information section