Manufacturer Part #
IRFH7440TRPBF
Single N-Channel 40 V 2.4 mOhm 92 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:PQFN 5 x 6 mm Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2308 | ||||||||||
Product Specification Section
Infineon IRFH7440TRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
01/13/2026 Details and Download
Detailed change informationSubject Extension of shelf lifetime from 3 to 5 years for products in SMD (Surface Mount Devices) and Leadless packagesReason Extension of shelf lifetime and product availabilityDescription Maximum storage timeOld - 3 years New- 5 yearsIntended start of delivery Immediately
Part Status:
Active
Active
Infineon IRFH7440TRPBF - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 40V |
| Drain-Source On Resistance-Max: | 2.4mΩ |
| Rated Power Dissipation: | 104W |
| Qg Gate Charge: | 92nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 85A |
| Turn-on Delay Time: | 12ns |
| Turn-off Delay Time: | 53ns |
| Rise Time: | 45ns |
| Fall Time: | 42ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 3.9V |
| Input Capacitance: | 4574pF |
| Package Style: | PQFN 5 x 6 mm |
| Mounting Method: | Surface Mount |
Features & Applications
The IRFH7440TRPbF is a HEXFET power MOSFET with a maximum ON state resistance of 2.4 mΩ, available in surface mount PQFN package.
Benefits:
- Improved Gate, Avalanche and Dynamic dV/dt Ruggedness
- Fully Characterized Capacitance and Avalanche SOA
- Enhanced body diode dV/dt and dI/dt Capability
- RoHS Compliant containing no Lead, no Bromide, and no Halogen
Applications:
- Brushed Motor drive applications
- BLDC Motor drive applications
- PWM Inverterized topologies
- Battery powered circuits
- Half-bridge and full-bridge topologies
- Electronic ballast applications
- Synchronous rectifier applications
- Resonant mode power supplies
- OR-ing and redundant power switches
- DC/DC and AC/DC converters
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
4,000
$0.505
8,000
$0.50
12,000
$0.495
16,000+
$0.49
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
PQFN 5 x 6 mm
Mounting Method:
Surface Mount