text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFH7545TRPBF

Single N-Channel 60 V 5.2 mOhm 73 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Infineon IRFH7545TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 5.2mΩ
Rated Power Dissipation: 83|W
Qg Gate Charge: 73nC
Package Style:  PQFN 5 x 6 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,180.00
USD
Quantity
Unit Price
4,000
$0.545
8,000
$0.54
12,000+
$0.53
Product Variant Information section