text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFHM3911TRPBF

N-Channel 100 V 3.2A 20 A 2.8W 9W Surface Mount- PQFN-8 (3x3)

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
Infineon IRFHM3911TRPBF - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 115mΩ
Rated Power Dissipation: 2.8W
Qg Gate Charge: 17nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 3.2A
Turn-on Delay Time: 5ns
Turn-off Delay Time: 16ns
Rise Time: 5.8ns
Fall Time: 5.1ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 760pF
Series: HEXFET
Package Style:  PQFN 3.3 x 3.3 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$960.00
USD
Quantity
Unit Price
4,000
$0.24
12,000
$0.235
20,000+
$0.23
Product Variant Information section