text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFHM9331TRPBF

Single P-Channel 30 V 14.6 mOhm 32 nC HEXFET® Power Mosfet - PQFN 3 x 3 mm

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRFHM9331TRPBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 14.6mΩ
Rated Power Dissipation: 2.8|W
Qg Gate Charge: 32nC
Package Style:  PQFN 3 x 3 mm
Mounting Method: Surface Mount
Features & Applications

The IRFHM9331TRPBF is a 30 V 2.8 W Single P-Channel Hexfet Power MosFet with PQFN-8 Surface Mount Package

Features:

  • VDS -30 V
  • RDS(on) vgs=10 V 14.6 mO
  • Low thermal resistance to PCB (<6.0°C/W)
  • Rg (typical) 2.5 O
  • Qg (typical) 32 nc
  • Id (Tc=25°C) -11 A
  • Industry-standard pinout
  • Compatible with existing Surface Mount
  • RoHS compliant

Applications:

  • System/load switch
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$860.00
USD
Quantity
Unit Price
4,000
$0.215
16,000+
$0.21
Product Variant Information section