text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFL9014TRPBF-BE3

-60V,-1.8A,500MOHM,SOT-223 - COO: TAIWAN

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Vishay IRFL9014TRPBF-BE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 500mΩ
Rated Power Dissipation: 2W
Qg Gate Charge: 12nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 1.8A
Turn-on Delay Time: 8ns
Turn-off Delay Time: 10ns
Rise Time: 15ns
Fall Time: 8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 270pF
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,887.50
USD
Quantity
Unit Price
2,500
$0.755
5,000
$0.745
7,500
$0.74
10,000+
$0.735
Product Variant Information section