IRFP240PBF in Tube by Vishay | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFP240PBF

Single N-Channel 200 V 0.18 Ohms Flange Mount Power Mosfet - TO-247AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
Vishay IRFP240PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 0.18Ω
Rated Power Dissipation: 150|W
Qg Gate Charge: 70nC
Package Style:  TO-247AC
Mounting Method: Flange Mount
Features & Applications

Vishay has set an important precedent in MOSFET technology through the IRFP240 series. This cost-effective technology enhances system performance in the areas of both efficiency and reliability. Renown for it’s fast switching speed, this MOSFET series provides an excellent solution in both high-power and high-current applications, all the while optimizing switching performance.

The ruggedness that this technology offers, combined with its low package cost, has made the MOSFET universally preferred for all commercial-industrial applications. The robust design is ideal for applications that require large amounts of power.

By delivering superior performance, in its MOSFET series, backed by higher efficiency, lower conduction losses and greater power density, Vishay offers unique technological solutions. Ideal for AC-DC servers, laptop adapters, and desktop power supplies, Vishay strives to meet ongoing customer demand backed by industry-leading quality.

Perfect for both commercial and industrial applications, the IRFP240 (this part is lead free) has the capacity to operate at 200 V within an operating temperature range of 150 degrees C. The net result translates to a lower resistance (RDS (on) = 0.18 Ohms). Repetitively avalanche rated, the IRFP240 is able to reduce power dissipation levels to approximately 50 watts. The IRFP240 provides high speed, robust efficiency combined with low on-resistance and cost-effectiveness all in a TO-247 package format.

Read More...
Pricing Section
Global Stock:
3,130
USA:
3,130
On Order:
0
Factory Stock:Factory Stock:
9,500
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.10
USD
Quantity
Unit Price
1
$1.10
40
$1.08
150
$1.07
400
$1.06
1,500+
$1.03
Product Variant Information section