Manufacturer Part #
IRFP260MPBF
Single N-Channel 200 V 0.04 Ohm 234 nC HEXFET® Power Mosfet - TO-247-3AC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube Package Style:TO-247AC Mounting Method:Through Hole | ||||||||||
| Date Code: | 2217 | ||||||||||
Product Specification Section
Infineon IRFP260MPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Fabrication site and Material Change
10/22/2023 Details and Download
Subject: Introduction of an additional wafer production at Infineon Technologies Kulim, Malaysia and change of wafer diameter from 150mm to 200mm for several G5.5 MOSFETReason: The wafer production of the affected products will be extended to Infineon Technologies Kulim, according to global Infineon production strategy.
Part Status:
Active
Active
Infineon IRFP260MPBF - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 200V |
| Drain-Source On Resistance-Max: | 0.04Ω |
| Rated Power Dissipation: | 300|W |
| Qg Gate Charge: | 234nC |
| Package Style: | TO-247AC |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
25
$1.39
125
$1.37
500
$1.35
1,250
$1.34
3,125+
$1.31
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
TO-247AC
Mounting Method:
Through Hole