text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFP4229PBF

Single N-Channel 250 V 46 mOhm 110 nC HEXFET® Power Mosfet - TO-247AC

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRFP4229PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 46mΩ
Rated Power Dissipation: 310W
Qg Gate Charge: 110nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 44A
Turn-on Delay Time: 25ns
Turn-off Delay Time: 44ns
Rise Time: 27ns
Fall Time: 19ns
Operating Temp Range: -40°C to +175°C
Gate Source Threshold: 5V
Technology: Advanced Process Technology
Height - Max: 20.7mm
Length: 15.87mm
Input Capacitance: 4560pF
Package Style:  TO-247AC
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
400
Multiple Of:
25
Total
$708.00
USD
Quantity
Unit Price
25
$1.79
100
$1.77
500
$1.74
1,000
$1.72
3,125+
$1.69
Product Variant Information section