text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFP4310ZPBF

Single N-Channel 100 V 6 mOhm 120 nC HEXFET® Power Mosfet - TO-247-3AC

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRFP4310ZPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 6mΩ
Rated Power Dissipation: 280W
Qg Gate Charge: 120nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 134A
Turn-on Delay Time: 20ns
Turn-off Delay Time: 55ns
Rise Time: 60ns
Fall Time: 57ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Input Capacitance: 6860pF
Package Style:  TO-247AC
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
400
Multiple Of:
25
Total
$420.00
USD
Quantity
Unit Price
20
$1.10
75
$1.07
250
$1.05
1,000
$1.02
3,000+
$0.965
Product Variant Information section