Manufacturer Part #
IRFP4368PBFXKMA1
N-Channel 75 V195 A 520 W Through Hole Metal Oxide Mosfet - TO-247AC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube Package Style:TO-247-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2520 | ||||||||||
Product Specification Section
Infineon IRFP4368PBFXKMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change and Part Number Change
02/14/2025 Details and Download
NOTICE WITHDRAWAL
02/14/2025 Details and Download
Multiple Change Notification
11/01/2024 Details and Download
Labeling Change
09/19/2024 Details and Download
Multiple Material Change
12/18/2023 Details and Download
Detailed change information:Subject Phase out of Kyocera KEG300 mold compound for several assembly locations and change of lead finish from tin dip to electroplating at Tijuana, Mexico for dedicated TO220-3 & TO247-3 products.Reason:To ensure continuity of mold compound supply due to Kyocera KEG300 end of life and to further ensure our product performance with lead-free electroplating finish
Part Status:
Active
Active
Infineon IRFP4368PBFXKMA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 75V |
| Drain-Source On Resistance-Max: | 1.85mΩ |
| Rated Power Dissipation: | 520W |
| Qg Gate Charge: | 570nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 195A |
| Turn-on Delay Time: | 43ns |
| Turn-off Delay Time: | 170ns |
| Rise Time: | 220ns |
| Fall Time: | 260ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 4V |
| Input Capacitance: | 19230pF |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
16,096
USA:
16,096
Factory Lead Time:
20 Weeks
Quantity
Unit Price
25
$2.66
100
$2.62
375
$2.58
1,000
$2.56
2,500+
$2.51
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole