text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFP4468PBFXKMA1

HEXFET Series 100 V 260 A 2.6 mOhm Single N-Channel MOSFET - TO-247AC

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Infineon IRFP4468PBFXKMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 2.6mΩ
Rated Power Dissipation: 3.8W
Qg Gate Charge: 363nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 25A
Turn-on Delay Time: 53ns
Turn-off Delay Time: 171ns
Rise Time: 245ns
Fall Time: 278ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Input Capacitance: 22000pF
Series: StrongIRFET
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,208
USA:
5,208
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$50.00
USD
Quantity
Unit Price
25
$2.00
100
$1.97
500
$1.93
1,000
$1.92
3,125+
$1.88
Product Variant Information section