text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFP450APBF

Single N-Channel 500 V 0.4 Ohms Flange Mount Power Mosfet - TO-247AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Vishay IRFP450APBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.4Ω
Rated Power Dissipation: 190|W
Qg Gate Charge: 64nC
Package Style:  TO-247AC
Mounting Method: Flange Mount
Pricing Section
Global Stock:
888
USA:
888
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.28
USD
Quantity
Unit Price
3
$7.76
15
$7.67
50
$7.61
150
$7.56
500+
$7.44
Product Variant Information section