text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFP4568PBFXKMA1

N-Channel 150 V 171 A 517 W Through Hole Power MOSFET - TO-247AC

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRFP4568PBFXKMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 5.9mΩ
Rated Power Dissipation: 517W
Qg Gate Charge: 151nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 171A
Turn-on Delay Time: 27ns
Turn-off Delay Time: 47ns
Rise Time: 119ns
Fall Time: 84ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 5V
Input Capacitance: 10470pF
Series: StrongIRFET
Package Style:  TO-247AC
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
400
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$840.00
USD
Quantity
Unit Price
400
$2.10
800
$2.08
1,200
$2.07
2,000+
$2.04
Product Variant Information section