text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFR120NTRPBF

Single N-Channel 100 V 0.21 Ohm 25nC HEXFET® Power Mosfet - TO-252AA

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
Infineon IRFR120NTRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.21Ω
Rated Power Dissipation: 48|W
Qg Gate Charge: 25nC
Package Style:  TO-252AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
54,000
USA:
54,000
112,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$540.00
USD
Quantity
Unit Price
2,000
$0.27
8,000
$0.29
30,000+
$0.28
Product Variant Information section