text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFR120TRPBF-BE3

100V,7.7A,270MOHM,DPAK - COO: TAIWAN

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRFR120TRPBF-BE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 270mΩ
Rated Power Dissipation: 2.5W
Qg Gate Charge: 16nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 7.7A
Turn-on Delay Time: 6.8ns
Turn-off Delay Time: 18ns
Rise Time: 27ns
Fall Time: 17ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 360pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$800.00
USD
Quantity
Unit Price
2,000
$0.40
4,000
$0.395
8,000
$0.39
10,000+
$0.385
Product Variant Information section