text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFR1N60APBF

Single N-Channel 600 V 7 Ohms Surface Mount Power Mosfet - TO-252

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2312
Product Specification Section
Vishay IRFR1N60APBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 36|W
Qg Gate Charge: 14nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
75
USA:
75
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
75
Multiple Of:
75
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$194.25
USD
Quantity
Unit Price
75
$2.59
225
$2.55
375
$2.54
1,500
$2.50
2,250+
$2.47
Product Variant Information section