text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFR2405TRLPBF

Single N-Channel 55V 16 mOhm 70 nC HEXFET® Power Mosfet - DPAK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2435
Product Specification Section
Infineon IRFR2405TRLPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 16mΩ
Rated Power Dissipation: 110|W
Qg Gate Charge: 70nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,335.00
USD
Quantity
Unit Price
3,000
$0.445
6,000
$0.44
9,000
$0.435
15,000+
$0.425