Manufacturer Part #
IRFR320TRPBF
Single N-Channel 400 V 1.8 Ohms Surface Mount Power Mosfet - TO-252
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2411 | ||||||||||
Vishay IRFR320TRPBF - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description:No Physical, Process, or Location Changes We want to emphasize that products continue to be manufactured at the same locations, using the same equipment, materials, packaging, and process steps as before. There have been no changes to any aspect of the production process or sites involved.BackgroundThis alignment is part of a global initiative at Vishay to ensure consistent representation of CoO information across all divisions, based on international and national regulations, as well as World Trade Organization guidelines.Please NoteSome customers may have already noticed changes in the CoO information on documentation accompanying recent product deliveries. As part of this ongoing initiative, updates to the CoO may continue to appear over time in product documentation, where applicable. These changes align with the updated approach and do not reflect any physical changes to the products themselves.
Description of Change: Vishay Siliconix announces that we are going to transfer foundry capacity gradually (phase by phase) to Newport UK for commercial HVM Power MOSFET parts (Gen 3) due to termination of 6-inch wafer foundry at Tower Semiconductor, Israel.Reason for Change: Due to termination of 6-inch wafer foundry at Tower Semiconductor, IsraelStart Shipment Date: Monday September 1, 2025
This advisory is being provided to you as an announcement that we will introduce an improved packing reel design change for Vishay Siliconix TO252 HVM & SOT223 packages at ATX, Weihai, China.The change is to standardize with Vishay Siliconix LVM products which will be implemented starting from January 2023 onwards and original reel availability will depend on distribution inventory status then.Please refer to 2nd page of this advisory letter for affected parts list.There will be no effect on the quality, reliability, or performance.
Part Status:
Vishay IRFR320TRPBF - Technical Attributes
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 400V |
| Drain-Source On Resistance-Max: | 1.8Ω |
| Rated Power Dissipation: | 42|W |
| Qg Gate Charge: | 20nC |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount