text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFR4104TRPBF

Single N-Channel 40V 5.5 mOhm 59 nC HEXFET® Power Mosfet - TO-252AA

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRFR4104TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 5.5mΩ
Rated Power Dissipation: 140W
Qg Gate Charge: 59nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 119A
Turn-on Delay Time: 17ns
Turn-off Delay Time: 37ns
Rise Time: 69ns
Fall Time: 36ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: Advanced Process Technology
Input Capacitance: 2950pF
Package Style:  TO-252AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,080.00
USD
Quantity
Unit Price
2,000
$0.54
4,000
$0.535
6,000
$0.53
8,000
$0.525
10,000+
$0.515
Product Variant Information section