text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFR430ATRPBF

IRFR430A Series N-Channel 500 V 1.7 Ohm 110 W Power Mosfet - DPAK (TO-252)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRFR430ATRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 1.7Ω
Rated Power Dissipation: 110|W
Qg Gate Charge: 24nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$1,600.00
USD
Quantity
Unit Price
2,000
$0.80
4,000+
$0.785
Product Variant Information section