text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFR7446TRPBF

Single N-Channel 40 V 3.9 mOhm 65 nC HEXFET® Power Mosfet - DPAK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRFR7446TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 3.9mΩ
Rated Power Dissipation: 98|W
Qg Gate Charge: 65nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$770.00
USD
Quantity
Unit Price
2,000
$0.385
4,000
$0.38
8,000
$0.375
10,000+
$0.37
Product Variant Information section