text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFR9014TRPBF

Single P-Channel 60 V 0.5 Ohms Surface Mount Power Mosfet - TO-252

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Vishay IRFR9014TRPBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.5Ω
Rated Power Dissipation: 25|W
Qg Gate Charge: 12nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
26,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$730.00
USD
Quantity
Unit Price
2,000
$0.365
4,000
$0.36
10,000
$0.355
20,000+
$0.35
Product Variant Information section