text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFS3107TRL7PP

Single N-Channel 75 V 2.6 mOhm 160 nC HEXFET® Power Mosfet - D2PAK-7

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRFS3107TRL7PP - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 75V
Drain-Source On Resistance-Max: 2.6mΩ
Rated Power Dissipation: 370|W
Qg Gate Charge: 160nC
Package Style:  TO-263-7 (D2PAK7)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$1,952.00
USD
Quantity
Unit Price
800
$2.44
1,600
$2.42
2,400
$2.41
3,200+
$2.40
Product Variant Information section